text.skipToContent text.skipToNavigation

Manufacturer Part #

MJF15030G

MJF Series 150 V 8 A Flange Mount NPN Complementary Power Transistor - TO-220FP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi MJF15030G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 40
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The Bipolar Power Transistor is designed for general-purpose amplifier and switching applications, where mounting surface of the device is required to be electrically isolated from the heatsink or chassis.

Features:

  • Electrically Similar to the Popular MJE15030 and MJE15031
  • 150 VCEO(sus)
  • 8 A Rated Collector Current
  • No Isolating Washers Required
  • Reduced System Cost
  • High Current Gain-Bandwidth Product fT = 30 MHz (Min) @ IC = 500 mAdc
  • UL Recognized, File #E69369, to 3500 VRMS Isolation
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1050
Multiple Of:
50
Total
$719.25
USD
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.695
500
$0.685
1,500+
$0.655
Product Variant Information section