Manufacturer Part #
MJL21193G
MJL Series 250 V 16 A Flange Mount PNP Silicon Power Transistor - TO-264
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:TO-264 Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJL21193G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 250V |
| Collector Current Max: | 16A |
| DC Current Gain-Min: | 25 |
| Package Style: | TO-264 |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
10
$3.84
25
$3.79
50
$3.75
150
$3.69
300+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-264
Mounting Method:
Flange Mount