Manufacturer Part #
MJL21194G
MJL Series 250 V 16 A Flange Mount NPN Silicon Power Transistor - TO-264
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:TO-264 Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJL21194G - Product Specification
onsemi MJL21194G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 250V |
| Collector Current Max: | 16A |
| DC Current Gain-Min: | 25 |
| Package Style: | TO-264 |
| Mounting Method: | Flange Mount |
Features & Applications
The MJL21194G is a silicon power transistor with voltage of 250 V, available in a TO-264 package.
Features:
- Total Harmonic Distortion Characterized
- High DC Current Gain −
- hFE = 25 Min @ IC
- hFE = 8 Adc
- Excellent Gain Linearity
- High SOA: 2.25 A, 80 V, 1 Second
- These are Pb−Free Devices
Applications:
- High power audio output
- Disk head positioners and linear applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.82
30
$2.78
75
$2.75
200
$2.71
400+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-264
Mounting Method:
Flange Mount