text.skipToContent text.skipToNavigation

Manufacturer Part #

MJW21194G

MJL Series 250 V 16 A Flange Mount NPN Silicon Power Transistor - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
onsemi MJW21194G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 16A
DC Current Gain-Min: 20
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
16 Weeks
Minimum Order:
270
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.50
USD
Quantity
Unit Price
10
$2.75
30
$2.71
75
$2.68
200
$2.65
400+
$2.58
Product Variant Information section