Manufacturer Part #
MMBT2222ALP4-7B
MMBT2222ALP4 Series 40 V 600 mA NPN Small Signall Transistor - X2-DFN1006-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated MMBT2222ALP4-7B - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 460mW |
| DC Current Gain-Min: | 40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
10,000
$0.0352
20,000
$0.0346
30,000
$0.0343
40,000
$0.0341
50,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount