text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222AM3T5G

MMBT2222A - 40 V 600 mA NPN General Purpose Transistor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBT2222AM3T5G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 265mW
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
32000
Multiple Of:
8000
Total
$675.20
USD
Quantity
Unit Price
8,000
$0.0218
16,000
$0.0215
24,000
$0.0213
32,000
$0.0211
40,000+
$0.0207
Product Variant Information section