Manufacturer Part #
MMBT3906T-TP
MMBT3906T Series 40 V 0.2 A 150 mW Surface Mount PNP Transistor - SOT-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MMBT3906T-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/12/2026
Details and Download
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Part Status:
Active
Active
Micro Commercial Components MMBT3906T-TP - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 0.2A |
| Power Dissipation-Tot: | 0.15W |
| Collector - Base Voltage: | 40V |
| Collector - Emitter Saturation Voltage: | 0.4V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 30 |
| Collector - Current Cutoff: | 50nA |
| Configuration: | Single |
| Frequency - Transition: | 250MHz |
| Operating Temp Range: | -55°C to +150°C |
| Rise Time: | 35ns |
| Fall Time: | 75ns |
| Noise Figure: | 4dB |
| Input Capacitance: | 10pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0271
9,000
$0.0264
15,000
$0.0261
30,000
$0.0257
60,000+
$0.025
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount