text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT4403LT3G

MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBT4403LT3G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
70000
Multiple Of:
10000
Total
$924.00
USD
Quantity
Unit Price
10,000
$0.0136
20,000
$0.0134
40,000
$0.0132
150,000+
$0.0128
Product Variant Information section