Manufacturer Part #
MMBT5550LT1G
MMBT Series 140 V 60 mA SMT NPN Silicon Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
onsemi MMBT5550LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 140V |
| Collector Current Max: | 60mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 60 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The High Voltage NPN Bipolar Transistor is designed for general purpose switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
Pricing Section
Global Stock:
78,000
USA:
78,000
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0204
9,000
$0.0199
15,000
$0.0197
45,000
$0.0192
75,000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount