Manufacturer Part #
MMDT2227-7-F
MMDT2227 Series NPN/PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated MMDT2227-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 200mW |
| DC Current Gain-Min: | 35 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0532
6,000
$0.0523
9,000
$0.0518
15,000
$0.0511
30,000+
$0.0498
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount