text.skipToContent text.skipToNavigation

Manufacturer Part #

MMPQ2222A

MMPQ Series NPN 40 V 500 mA 1000 mW SMT General Purpose Amplifier - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi MMPQ2222A - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 500mA
Power Dissipation-Tot: 1000mW
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MMPQ2222A is an NPN Multi-Chip General Purpose Amplifier which is used as a medium power amplifier and switch requiring collector currents up to 500 mA. It has an Operating Temperature range of -55° C to +150° C.

Product Features:

  • NPN Multi-Chip General Purpose Amplifier
  • Sourced from process 19
  • Noise Figure : 2.0 dB
  • Current Gain Bandwidth Product : 300 MHz
  • Input capacitance : 20 pF
  • Output capacitance : 4.0 pF

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast and Studio
  • Camcorder
  • Desktop PC
  • Medical Electronics/Devices
  • Military and Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,237.50
USD
Quantity
Unit Price
2,500+
$0.895
Product Variant Information section