text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSS8050-L-TP

MMSS8050 Series 25 V 1.5 A NPN Silicon Plastic-Encapsulate Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MMSS8050-L-TP - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 25V
Collector Current Max: 1.5A
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 120
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.50
USD
Quantity
Unit Price
3,000
$0.0215
9,000
$0.021
15,000
$0.0207
45,000
$0.0202
75,000+
$0.0198
Product Variant Information section