text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSTA92-7-F

MMSTA92 Series PNP 300 V 200 mW Small Signal Transistor Surface Mount - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Diodes Incorporated MMSTA92-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 300V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 25
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.30
USD
Quantity
Unit Price
3,000
$0.0461
6,000
$0.0454
12,000
$0.0446
15,000
$0.0444
45,000+
$0.043
Product Variant Information section