Manufacturer Part #
NJD35N04G
NJD Series 350 V 4 A NPN Darlington Power Transistor - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NJD35N04G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 350V |
| Collector Current Max: | 4A |
| DC Current Gain-Min: | 2000 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$0.475
225
$0.46
750
$0.45
1,500
$0.445
3,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount