text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS20601CF8T1G

NSS Series 20 V 6 A Surface Mount Low Vce NPN Transistor - CASE 1206A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS20601CF8T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 6A
Power Dissipation-Tot: 830mW
DC Current Gain-Min: 200
Package Style:  CASE 1206
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
3,000+
$0.58
Product Variant Information section