text.skipToContent text.skipToNavigation

Manufacturer Part #

PHPT61002NYCLHX

Bipolar (BJT) Transistor SOT669

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PHPT61002NYCLHX - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 1.25W
Collector - Emitter Saturation Voltage: 80mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 100
Collector - Current Cutoff: 2A
Configuration: Dual
Frequency - Transition: 140MHz
Operating Temp Range: -55°C to +175°C
Rise Time: 300ns
Fall Time: 420ns
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$1,480.50
USD
Quantity
Unit Price
4,500
$0.329
6,000
$0.328
7,500
$0.326
15,000
$0.322
22,500+
$0.318
Product Variant Information section