text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMX1,115

PUMX1 Series 40 V 100 mA SMT NPN General Purpose Double Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Nexperia PUMX1,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 200mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 120
Collector - Current Cutoff: 100nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMX1,115 is a Two NPN general-purpose transistor with two independently operating transistors in a SOT363 (SC-88) very small Surface-Mounted Device (SMD) plastic package

Features:

  • Double general-purpose transistor
  • Board-space reduction
  • Very small SMD plastic package

Applications:

  • General-purpose switching and amplification

View the PUMX series of General Purpose Transistor

Pricing Section
Global Stock:
180,000
USA:
180,000
291,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$309.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0997
12,000
$0.099
15,000+
$0.0967
Product Variant Information section