Manufacturer Part #
ST13003-K
ST13003 Series NPN 400V 1.5A High Voltage Fast Switching Power Transistor-SOT-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:SOT-32 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST13003-K - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 1.5A |
| Power Dissipation-Tot: | 40W |
| DC Current Gain-Min: | 5 |
| Package Style: | SOT-32 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,000
$0.245
7,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
SOT-32
Mounting Method:
Through Hole