text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT10N50DE6TA

ZXT10N50DE6 Series NPN 50 V 3 A 1.1 W Silicon Switching Transistor - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT10N50DE6TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 1.1W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000+
$0.23
Product Variant Information section