text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTC2062E6TA

ZXTC2062E6 Series NPN/PNP 20 V 4 / 3.5 A Medium Power Transistor SMT - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTC2062E6TA - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 20V
Collector Current Max: 4A/3.5A
Power Dissipation-Tot: 1.7W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section