text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP25040DZTA

ZXTP25040DZ Series 40 V 3 A Surface Mount PNP Medium Power Transistor - SOT89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Diodes Incorporated ZXTP25040DZTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 3.5A
Power Dissipation-Tot: 2.4W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
4,000
$0.23
5,000+
$0.225
Product Variant Information section