Manufacturer Part #
ZXTP25100CZTA
ZXTP25100CZ Series PNP 100 V 1 A Medium Power Transistor SMT - SOT-89-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXTP25100CZTA - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 2.4W |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount