text.skipToContent text.skipToNavigation

Manufacturer Part #

AFM907NT1

AFM907 Series 7.5 V 136-941 MHz 8 W SMT RF Power LDMOS Transistor -DFN-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP AFM907NT1 - Technical Attributes
Attributes Table
Power Dissipation-Tot: 6570mW
Operating Temp Range: -40°C to +150°C
Package Style:  DFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$6,540.00
USD
Quantity
Unit Price
1,000+
$2.18
Product Variant Information section