text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC123JUA-7-F

NPN 50 V 100 mA 2.2/47 kOhm SMT Pre-Biased Small Signal Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Diodes Incorporated DDTC123JUA-7-F - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2 kΩ/ 47kΩ
Collector Current Max: 100mA
Output Current-Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 200mW
Collector - Emitter Saturation Voltage: 0.1V
DC Current Gain-Min: 80
Configuration: Single
Collector - Current Cutoff: 0.5µA
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.30
USD
Quantity
Unit Price
3,000
$0.0281
9,000
$0.0274
15,000
$0.0271
30,000
$0.0266
60,000+
$0.026
Product Variant Information section