Manufacturer Part #
DTC014YMT2L
DTC014Y Series 50 V 100 mA NPN Surface Mount Digital Transistor - SOT-723
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOT-723 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DTC014YMT2L - Technical Attributes
Attributes Table
| Polarity: | NPN-Pre-Biased |
| R1, R2: | 10,47kΩ |
| Collector Current Max: | 70mA |
| CE Voltage-Max: | 50V |
| Power Dissipation-Tot: | 150mW |
| DC Current Gain-Min: | 80 |
| Configuration: | Single |
| Frequency - Transition: | 250MHz |
| Operating Temp Range: | 150°C |
| Package Style: | SOT-723 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
8,000
$0.0241
16,000
$0.0237
24,000
$0.0235
32,000
$0.0233
40,000+
$0.0228
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount