Manufacturer Part #
DTC113ZCAT116
DTC113ZCA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DTC113ZCAT116 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8541.21.00.75
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ROHM DTC113ZCAT116 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 1kΩ/10kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50V |
| Power Dissipation-Tot: | 350mW |
| DC Current Gain-Min: | 33 |
| Configuration: | Single |
| Frequency - Transition: | 250MHz |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000
$0.0288
9,000
$0.0281
12,000
$0.0279
30,000
$0.0273
45,000+
$0.0267
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount