text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC3DXV5T1G

EMC3D Series 50V 100mA 10kOhm NPN/PNP Silicon Bias Resistor Transistor - SOT-553

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi EMC3DXV5T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
17 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$842.40
USD
Quantity
Unit Price
4,000
$0.0722
8,000
$0.071
12,000
$0.0702
16,000
$0.0697
20,000+
$0.0682
Product Variant Information section