Manufacturer Part #
FMA7AT148
FMA7A Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - SC-74A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5, SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
ROHM FMA7AT148 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| R1, R2: | 2.2kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SC-74A (TSOP-5, SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The FMA7AT148 is a common emitter dual PNP digital transistor, available in surface mount SC-74A package.
Features:
- Two DTA143X chips in a EMT or UMT or SMT package.
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.086
6,000
$0.0845
9,000
$0.0836
12,000
$0.083
15,000+
$0.0811
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount