Manufacturer Part #
MUN5111DW1T1G
MUN Series 50 V 100 mA 10 kOhm PNP Silicon Dual Bias Resistor Transistor SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MUN5111DW1T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| R1, R2: | 10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The MUN5111DW1T1G is a Low power PNP Silicon Surface Mount Transistors with Dual Monolithic Bias Resistor Network; designed to replace a single device and it's external resistor bias network.
It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- AEC−Q101 Qualified and PPAP Capable
- Pb−Free Packages are Available
Applications:
- Supply line switches
- Battery charger switches
- High-side switches for LEDs, drivers and backlights
- Portable equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0394
6,000
$0.0388
12,000
$0.0382
15,000
$0.0379
45,000+
$0.0367
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount