Manufacturer Part #
MUN5316DW1T1G
MUN Series 50 V 100 mA 4.7 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
onsemi MUN5316DW1T1G - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| R1, R2: | 4.7kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0442
6,000
$0.0435
12,000
$0.0427
15,000
$0.0425
45,000+
$0.0411
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount