Manufacturer Part #
NSBC123JPDXV6T1G
NSBC123JPDXV6 Series 50 V 100 mA NPN/PNP Complementary Bias Resistor Transistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSBC123JPDXV6T1G - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| R1, R2: | 2.2kΩ/47kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0547
8,000
$0.0537
12,000
$0.0532
16,000
$0.0528
20,000+
$0.0516
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount