Manufacturer Part #
PDTC143ZT,235
PDTC143ZT Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Nexperia PDTC143ZT,235 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 12kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The PDTC143ZT,235 is a Low voltage collector emitter saturation NPN resistor Equipped transistor.
Features:
- 100 mA output current capability
- Reduces component count
- Built-in bias resistors
- Reduces pick and place costs
- Simplifies circuit design
- AEC-Q101 qualified
Applications:
- Automotive and industrial segments
- Cost-saving alternative for BC847/857series in digital applications
- Control of IC inputs
- Switching loads
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0532
20,000
$0.0523
30,000+
$0.0514
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount