text.skipToContent text.skipToNavigation

Manufacturer Part #

SMUN5311DW1T3G

MUN5311DW1: 50 V 100 mA NPN/PNP Complementary Bias Resistor Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMUN5311DW1T3G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/10kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 35
Configuration: Dual
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,164.00
USD
Quantity
Unit Price
10,000
$0.0599
20,000+
$0.0582
Product Variant Information section