text.skipToContent text.skipToNavigation

Manufacturer Part #

APT150GN120JDQ4

APT150GNxx Series 1200 V 215 A 55 ns Chassis Mount IGBT - ISOTOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT150GN120JDQ4 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 215A
Power Dissipation-Tot: 625W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 450A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 55ns
Turn-off Delay Time: 675ns
Qg Gate Charge: 800nC
Reverse Recovery Time-Max: 265ns
Leakage Current: 600nA
Input Capacitance: 9500pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 4
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
33
Multiple Of:
1
Total
$1,953.93
USD
Quantity
Unit Price
1
$60.70
4
$59.93
15
$59.21
40
$58.68
100+
$57.81
Product Variant Information section