text.skipToContent text.skipToNavigation

Manufacturer Part #

APT35GN120BG

APT35GN120 Series 1200 V 94 A 379 W 220 nC NPT Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT35GN120BG - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 94A
Power Dissipation-Tot: 379W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 105A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 24ns
Turn-off Delay Time: 300ns
Qg Gate Charge: 220nC
Leakage Current: 600nA
Input Capacitance: 2500pF
Thermal Resistance: 0.33°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$736.00
USD
Quantity
Unit Price
50
$7.36
150
$7.30
250
$7.28
500
$7.24
1,000+
$7.19
Product Variant Information section