text.skipToContent text.skipToNavigation

Manufacturer Part #

APT70GR120B2

APT70GR120 Series 1200 V 70 A 544nC 961 W NPT IGBT - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT70GR120B2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 160A
Power Dissipation-Tot: 961W
Gate - Emitter Voltage: 30V
Pulsed Collector Current: 280A
Collector - Emitter Saturation Voltage: 3.5V
Turn-on Delay Time: 33ns
Turn-off Delay Time: 278ns
Qg Gate Charge: 412nC
Leakage Current: 250nA
Input Capacitance: 7260pF
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  T-MAX
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,897.00
USD
Quantity
Unit Price
30
$13.21
90
$13.11
150
$13.06
300
$12.99
600+
$12.89
Product Variant Information section