text.skipToContent text.skipToNavigation

Manufacturer Part #

APT85GR120B2

APT85GR120 Series 1200 V 85 A 962 W 490 nC NPT IGBT - TO-247

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT85GR120B2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 170A
Power Dissipation-Tot: 962W
Gate - Emitter Voltage: 30V
Pulsed Collector Current: 340A
Collector - Emitter Saturation Voltage: 3.5V
Turn-on Delay Time: 43ns
Turn-off Delay Time: 300ns
Qg Gate Charge: 490nC
Leakage Current: 250nA
Input Capacitance: 8400pF
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  T-MAX
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$3,036.00
USD
Quantity
Unit Price
50
$15.30
100
$15.22
150
$15.18
250
$15.12
500+
$15.00
Product Variant Information section