text.skipToContent text.skipToNavigation

Manufacturer Part #

IKD10N60RATMA1

IKD10N60R Series 600 V 20 A Surface Mount Reverse conducting IGBT-PG-TO252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKD10N60RATMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 20A
Power Dissipation-Tot: 150W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 30A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 14ns
Turn-off Delay Time: 192ns
Qg Gate Charge: 64nC
Reverse Recovery Time-Max: 62ns
Leakage Current: 100nA
Input Capacitance: 655pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500
$0.49
12,500+
$0.48
Product Variant Information section