Manufacturer Part #
IXYN100N120C3H1
GenX3™ XPT™ IGBT 1200 V 134 A Chassis Mount High-Speed IGBT - SOT-227B
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Package Style:SOT-227B Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Littelfuse - IXYS IXYN100N120C3H1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse - IXYS IXYN100N120C3H1 - Technical Attributes
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 134A |
| Power Dissipation-Tot: | 690W |
| Turn-on Delay Time: | 32ns |
| Turn-off Delay Time: | 123ns |
| Package Style: | SOT-227B |
| Mounting Method: | Chassis Mount |
Features & Applications
Features:
- Optimized for Low Switching Losses
- Square RBSOA
- Isolation Voltage 2500V~
- Anti-Parallel Ultra Fast Diode
- Positive Thermal Coefficient of Vce(sat)
- Avalanche Rated
- High Current Handling Capability
- International Standard Package
Advantages:
- High power density
- Low gate drive requirement
Applications:
- High Frequency Power Inverters
- UPS
- Motor Drives
- SMPS
- PFC Circuits
- Battery Chargers
- Welding Machines
- Lamp Ballasts
Available Packaging
Package Qty:
10 per Tube
Package Style:
SOT-227B
Mounting Method:
Chassis Mount