Manufacturer Part #
AFM906NT1
AFM906N Series 30 V 520 MHz SMT Airfast RF Power LDMOS Transistor - DFN-4 X 6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP AFM906NT1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Rated Power Dissipation: | 65800mW |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 2.15V |
| Input Capacitance: | 68.9pF |
| Package Style: | DFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$1.68
2,000+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DFN-16
Mounting Method:
Surface Mount