text.skipToContent text.skipToNavigation

Manufacturer Part #

APT106N60B2C6

APT106N60 Series 600V 106A N-Channel Power MOSFET TO-247

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT106N60B2C6 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 35mΩ
Qg Gate Charge: 308nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 106A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 277ns
Rise Time: 79ns
Fall Time: 164ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 8390pF
Series: CoolMOS
Package Style:  T-MAX
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$32.16
USD
Quantity
Unit Price
2
$16.08
10
$15.89
30
$15.76
100
$15.62
250+
$15.39
Product Variant Information section