text.skipToContent text.skipToNavigation

Manufacturer Part #

APT43M60B2

APT43M60 Series N Channel 600 Vds 45 A 150 mOhm 215 nC Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT43M60B2 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 150mΩ
Qg Gate Charge: 215nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 45A
Turn-on Delay Time: 48ns
Turn-off Delay Time: 145ns
Rise Time: 55ns
Fall Time: 44ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 8590pF
Series: POWER MOS 8™
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$3,729.00
USD
Quantity
Unit Price
50
$12.57
100
$12.51
200
$12.44
250
$12.43
750+
$12.30
Product Variant Information section