Manufacturer Part #
APTC60DSKM24T3G
600V 24mOhm Super Junction MOSFET Power Module-SP-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Microchip APTC60DSKM24T3G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:January 17, 2023: Issued initial notification.August 04, 2023: Issued final notification. Attached the Qualification Report. Updated parts list to remove catalog part numbers APTGF50H60T3G, APTGF90H60T3G, CMTDGF50H603G, and CMTDGF90H603G based on the updated scope. Provided estimated first ship date to be on August 29, 2023.Description of Change:Qualification of MP3B as new assembly site for selected Microsemi APTxx, CMxx, and MSCxx device families available in SP3F package.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on time delivery performance by qualifying MP3B as a new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:August 29, 2023 (date code: 2335)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Description of Change:Qualification of MP3B as new assembly site for selected Microsemi APTxx, CMxx, and MSCxx device families available in SP3F package.Reason for Change:To improve on time delivery performance by qualifying MP3B as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Microchip APTC60DSKM24T3G - Technical Attributes
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 24mΩ |
| Rated Power Dissipation: | 462W |
| Qg Gate Charge: | 300nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 95A |
| Turn-on Delay Time: | 21ns |
| Turn-off Delay Time: | 100ns |
| Rise Time: | 30ns |
| Fall Time: | 45ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 14.4nF |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Chassis Mount