Manufacturer Part #
APTM50AM24SG
Dual N-Channel 500 V 150 A 1250 W Chassis Mount Power Module MOSFET - SP6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Package Style:SP-6 Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Microchip APTM50AM24SG - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Implement new protective packing material changes (Rivet) for selected MSCSMxx, CMCOSxx, CMGESxx, APTM1xx, APTGFxx, CMFIGxx, CMANGxx, MSCGLxx, APTGTxx, APTGLxx, CMTFGxx, CMAOGxx, CMPWGxx, CMGIGxx, CMCLGxx, APTGXxx, CMBBGxx, APTM2xx, APTM5xx, CMTTMxx, CMHIMxx, CMARMxx, APTGRxx, MSCM1xx, CMKLMxx, CMBAMxx, CMAOMxx, and APTC6xx device families available in Module package at MP3B assembly site.
Revision History:January 27, 2023: Issued initial notification.September 11, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 25, 2023. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi products available in SP6 package.Reason for Change:To improve on-time delivery performance by qualifying MP3B as an additional assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi products available in SP6 packageReason for Change:To improve on-time delivery performance by qualifying MP3B as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Microchip APTM50AM24SG - Technical Attributes
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 28mΩ |
| Rated Power Dissipation: | 1250W |
| Qg Gate Charge: | 434C |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 150A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 50ns |
| Rise Time: | 17ns |
| Fall Time: | 41ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 5V |
| Technology: | SiC |
| Input Capacitance: | 19.6nF |
| Package Style: | SP-6 |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
1 per Tube
Package Style:
SP-6
Mounting Method:
Chassis Mount