Manufacturer Part #
BSS123W-7-F
N-Channel 100 V 10 Ω Surface Mount Enhancement Mode Mosfet - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Diodes Incorporated BSS123W-7-F - Product Specification
Diodes Incorporated BSS123W-7-F - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 6Ω |
| Rated Power Dissipation: | 200|mW |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0506
6,000
$0.0497
9,000
$0.0492
15,000
$0.0486
30,000+
$0.0473
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount