text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ014NE2LS5IFATMA1

Single N-Channel 25 V 1.45 mOhm 23 nC OptiMOS™ Power Mosfet - TSDSON-8 FL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSZ014NE2LS5IFATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 1.45mΩ
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 23nC
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,400.00
USD
Quantity
Unit Price
5,000+
$1.68
Product Variant Information section