text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ036NE2LSATMA1

Single N-Channel 25 V 3.6 mOhm 16 nC OptiMOS™ Power Mosfet - TSDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSZ036NE2LSATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 3.6mΩ
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 16nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,350.00
USD
Quantity
Unit Price
5,000
$0.27
10,000
$0.265
20,000
$0.26
25,000+
$0.255
Product Variant Information section