Manufacturer Part #
DMC2400UV-7
N & P Channel 20 V 480 mOhm Enhancement Mode Mosfet - SOT-563
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMC2400UV-7 - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V/-20V |
| Drain-Source On Resistance-Max: | 0.48Ω/0.97Ω |
| Rated Power Dissipation: | 0.45|W |
| Qg Gate Charge: | 0.5nC/0.5nC |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0545
9,000
$0.054
15,000
$0.0533
30,000+
$0.0519
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount