Manufacturer Part #
DMG2301L-7
Single P-Channel 20 V 1.5 W 5.5 nC Silicon Surface Mount Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Diodes Incorporated DMG2301L-7 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 150mΩ |
| Rated Power Dissipation: | 1.5W |
| Qg Gate Charge: | 5.5nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 3A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 30ns |
| Rise Time: | 10ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.2V |
| Technology: | Si |
| Height - Max: | 1mm |
| Length: | 3mm |
| Input Capacitance: | 476pF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0377
12,000
$0.0366
30,000
$0.0359
75,000
$0.0352
120,000+
$0.0342
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel