Manufacturer Part #
DMN10H220L-13
Single N-Channel 100 V 250 mOhm 4.1 nC 1.3 W Silicon SMT Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN10H220L-13 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 250mΩ |
| Rated Power Dissipation: | 1.3W |
| Qg Gate Charge: | 4.1nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 1.6A |
| Turn-on Delay Time: | 6.8ns |
| Turn-off Delay Time: | 7.9ns |
| Rise Time: | 8.2ns |
| Fall Time: | 3.6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.5V |
| Technology: | Si |
| Height - Max: | 1.1mm |
| Length: | 3mm |
| Input Capacitance: | 401pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0779
20,000
$0.0766
30,000
$0.0759
40,000
$0.0754
50,000+
$0.0739
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount